SSL-LXA223GD vs 4307T5 feature comparison

SSL-LXA223GD ITW Lumex

Buy Now Datasheet

4307T5 Industrial Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LUMEX INC INDUSTRIAL DEVICES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN
Color@Wavelength Green Green
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.8 V 3 V
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 8 mcd
Mounting Feature AXIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2.25 mm 2.9 mm
Packing Method BULK
Peak Wavelength 565 nm 565 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 2 mm
Surface Mount NO
T-code T-3/4
Viewing Angle 120 deg 70 deg
Base Number Matches 1 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SSL-LXA223GD with alternatives