SSL-LX5093ID-125 vs SSF-LXH101LID feature comparison

SSL-LX5093ID-125 ITW Lumex

Buy Now Datasheet

SSF-LXH101LID ITW Lumex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMEX INC LUMEX INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.8 V
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Min 80 cd
Luminous Intensity-Nom 40.0 mcd 40.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 6 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2

Compare SSL-LX5093ID-125 with alternatives

Compare SSF-LXH101LID with alternatives