SSL-LX15GC
vs
PG1112H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LUMEX INC
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
CLEAR
|
MILKY WHITE
|
Luminous Intensity-Nom |
5 mcd
|
6.4 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1 mm
|
0.8 mm
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
565 nm
|
560 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.925 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
140 deg
|
156 deg
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Samacsys Manufacturer |
|
Stanley Electric
|
Forward Current-Max |
|
0.025 A
|
Terminal Pitch |
|
2.25 mm
|
|
|
|
Compare SSL-LX15GC with alternatives
Compare PG1112H with alternatives