SSL-LX15GC
vs
LNJ311G8T4U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LUMEX INC
PANASONIC CORP
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
Compliance Temperature Grade
Industrial: -50C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2015-12-17
EFUP
e
Color
GREEN
GREEN
Color@Wavelength
Green
Configuration
SINGLE
SINGLE
Forward Voltage-Max
2.8 V
Lens Type
CLEAR
Luminous Intensity-Nom
5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-50 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1 mm
Packing Method
BULK
Peak Wavelength
565 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
2.925 mm
Surface Mount
YES
Viewing Angle
140 deg
Base Number Matches
5
1
Forward Current-Max
0.02 A
Compare SSL-LX15GC with alternatives
Compare LNJ311G8T4U with alternatives