SSI-LXR5093GD vs SSL-LX100133GD feature comparison

SSI-LXR5093GD ITW Lumex

Buy Now Datasheet

SSL-LX100133GD ITW Lumex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMEX INC LUMEX INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.025 A 0.025 A
JESD-609 Code e3 e3
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 30.0 mcd 30.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -50 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9 mm 13.5 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 5 mm 10 mm
Surface Mount NO NO
T-code T-1 3/4 T-4
Terminal Finish TIN TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Samacsys Manufacturer Lumex
Color@Wavelength Green
Forward Voltage-Max 2.8 V

Compare SSI-LXR5093GD with alternatives

Compare SSL-LX100133GD with alternatives