SSI-LXH600ID-200
vs
SSI-LXH600ID-300
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LUMEX INC
LUMEX INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Lumex
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
40.0 mcd
40.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
17.8 mm
17.8 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Viewing Angle
60 deg
60 deg
Base Number Matches
1
2
Compare SSI-LXH600ID-200 with alternatives
Compare SSI-LXH600ID-300 with alternatives