SSHSM-206-S-02-H-V vs 15800FL212006-01 feature comparison

SSHSM-206-S-02-H-V Major League Electronics

Buy Now Datasheet

15800FL212006-01 Ratioplast Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMP, WITH PCB STANDOFF ROHS COMPLIANT
Body Breadth 0.079 inch 0.2 inch
Body Depth 0.265 inch 0.146 inch
Body Length 0.475 inch 0.3 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 250 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.286 mm 5.6896 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 3.9878 mm 2.54 mm
Total Number of Contacts 6 6
Base Number Matches 1 1
Insulator Color BLACK
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Mounting Type BOARD
Termination Type SURFACE MOUNT

Compare SSHSM-206-S-02-H-V with alternatives

Compare 15800FL212006-01 with alternatives