SSHSM-205-S-02-T-V
vs
2501H-05W-L
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
Body Breadth
0.079 inch
0.152 inch
Body Depth
0.265 inch
0.264 inch
Body Length
0.396 inch
0.551 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Operating Temperature-Max
250 °C
85 °C
Operating Temperature-Min
-65 °C
-25 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.286 mm
Plating Thickness
200u inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Pitch
3.9878 mm
Total Number of Contacts
5
5
Base Number Matches
1
1
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
800VAC V
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare SSHSM-205-S-02-T-V with alternatives
Compare 2501H-05W-L with alternatives