SSHSM-125-D-02-GT-V
vs
2RS2-50-G-SMT-P-PP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
ROHS COMPLIANT
Body Breadth
0.195 inch
0.157 inch
Body Depth
0.335 inch
0.169 inch
Body Length
2.5 inch
1.975 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e0
e4
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
250 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.461 mm
4.8768 mm
Plating Thickness
10u inch
FLASH inch
Rated Current (Signal)
3 A
2 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
2.0066 mm
Total Number of Contacts
50
50
Base Number Matches
1
1
Board Mounting Option
PEG
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insertion Force-Max
1.39 N
Insulator Color
BLACK
Mounting Type
BOARD
Termination Type
SURFACE MOUNT
Withdrawl Force-Min
.7784 N
Compare SSHSM-125-D-02-GT-V with alternatives
Compare 2RS2-50-G-SMT-P-PP with alternatives