SSHSM-123-D-02-T-V
vs
DBCIDCB9D46BT1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
DUBILIER
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
Body Breadth
0.195 inch
0.201 inch
Body Depth
0.335 inch
0.335 inch
Body Length
2.3 inch
2.3 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
SN
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
3000000000 Ω
Insulator Material
POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
250 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.461 mm
5.9944 mm
Plating Thickness
200u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Total Number of Contacts
46
46
Base Number Matches
1
2
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulator Color
BLACK
Mounting Type
BOARD
Terminal Length
0.165 inch
Termination Type
SOLDER
Compare SSHSM-123-D-02-T-V with alternatives
Compare DBCIDCB9D46BT1 with alternatives