SSHSM-117-S-02-GT-V
vs
SPHD1231A-P3102GF-0740-0300-P
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MAJOR LEAGUE ELECTRONICS
|
MMT MACHRONE CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
HIGH TEMP, WITH PCB STANDOFF
|
|
Body Breadth |
0.098 inch
|
0.134 inch
|
Body Depth |
0.335 inch
|
0.291 inch
|
Body Length |
1.7 inch
|
1.55 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
AU
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Gold (Au)
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYESTER
|
JESD-609 Code |
e0
|
e4
|
Mating Contact Pitch |
0.1 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
250 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.921 mm
|
1.27 mm
|
Plating Thickness |
10u inch
|
FLASH inch
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
5.08 mm
|
1.27 mm
|
Total Number of Contacts |
17
|
62
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
PEG
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulator Color |
|
BLACK
|
Mounting Type |
|
BOARD
|
Termination Type |
|
SURFACE MOUNT
|
|
|
|
Compare SSHSM-117-S-02-GT-V with alternatives
Compare SPHD1231A-P3102GF-0740-0300-P with alternatives