SSHSM-105-D-02-H-H vs 92431-110 feature comparison

SSHSM-105-D-02-H-H Major League Electronics

Buy Now Datasheet

92431-110 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMPERATURE
Body Breadth 0.195 inch 0.157 inch
Body Depth 0.53 inch 0.083 inch
Body Length 0.5 inch 0.391 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.7498 mm 5.3848 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.54 mm 2.0066 mm
Total Number of Contacts 10 10
Base Number Matches 1 1
Board Mounting Option PEG
Mounting Option 1 LOCKING
Mounting Type BOARD
Polarization Key POLARIZED HOUSING
Termination Type SURFACE MOUNT

Compare SSHSM-105-D-02-H-H with alternatives

Compare 92431-110 with alternatives