SSHR-206-S-06-GT vs 10131930-606ULF feature comparison

SSHR-206-S-06-GT Major League Electronics

Buy Now Datasheet

10131930-606ULF Amphenol FCi

Buy Now Datasheet
No
Contact Manufacturer Active
MAJOR LEAGUE ELECTRONICS FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
WITH PCB STAND OFF
0.079 inch 0.079 inch
0.315 inch 0.197 inch
0.475 inch 0.472 inch
PLUG RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK
GLASS FILLED POLYESTER
e0 e3
0.079 inch 0.079 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 2
1 1
125 °C
-65 °C
RECTANGULAR
10u inch 7.87u inch
1 A
UL UL
0.387 inch 0.098 inch
2.0066 mm 2.0066 mm
WIRE WRAP SOLDER
6 6
1 1
LOCKING
4.6482 mm

Compare SSHR-206-S-06-GT with alternatives

Compare 10131930-606ULF with alternatives