SSHR-206-S-06-G vs BG110-06-A-N-D feature comparison

SSHR-206-S-06-G Major League Electronics

Buy Now Datasheet

BG110-06-A-N-D Global Connector Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH PCB STAND OFF
Body Breadth 0.079 inch 0.134 inch
Body Depth 0.315 inch 0.319 inch
Body Length 0.475 inch 0.6 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE6T
JESD-609 Code e4 e4
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.387 inch 0.118 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 6 6
Base Number Matches 2 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 600VAC V
Durability 100 Cycles
Insertion Force-Max 3 N
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
PCB Contact Row Spacing 7.62 mm
UL Flammability Code 94V-0
Withdrawl Force-Min 0.3 N

Compare SSHR-206-S-06-G with alternatives

Compare BG110-06-A-N-D with alternatives