SSHR-128-D-02-G vs BL20-080-3TG8U feature comparison

SSHR-128-D-02-G Major League Electronics

Buy Now Datasheet

BL20-080-3TG8U MPE-Garry GmbH

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH PCB STAND OFF ROHS COMPLIANT
Body Breadth 0.195 inch 0.2 inch
Body Depth 0.495 inch 0.276 inch
Body Length 2.8 inch 4 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) SN
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.503 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 56 80
Base Number Matches 1 1
Dielectric Withstanding Voltage 1400VAC V
JESD-609 Code e3

Compare SSHR-128-D-02-G with alternatives

Compare BL20-080-3TG8U with alternatives