SSH10N80 vs STW9NA80 feature comparison

SSH10N80 Samsung Semiconductor

Buy Now Datasheet

STW9NA80 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC STMICROELECTRONICS
Part Package Code TO-3P TO-247
Package Description TO-3P, 3 PIN TO-247, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 800 V
Drain Current-Max (ID) 10 A 9.1 A
Drain-source On Resistance-Max 1.2 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 230 W 190 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code No
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 415 mJ
Case Connection DRAIN
JEDEC-95 Code TO-247
JESD-609 Code e0
Pulsed Drain Current-Max (IDM) 36.4 A
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare SSH10N80 with alternatives

Compare STW9NA80 with alternatives