SSF-LXH103YD
vs
551-0307
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LUMEX INC
DIALIGHT CORP
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Lumex
Dialight
Color
YELLOW
YELLOW
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
Forward Current-Max
0.025 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
40.0 mcd
6.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-50 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
7.37 mm
7.11 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
585 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
45 deg
Base Number Matches
3
13
Additional Feature
HIGH RELIABILITY
Color@Wavelength
Yellow
Forward Voltage-Max
3 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SSF-LXH103YD with alternatives
Compare 551-0307 with alternatives