SSF-LXH101MSOD
vs
SSF-LXH1501SOD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LUMEX INC
LUMEX INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
SUPER ORANGE
SUPER ORANGE
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.025 A
0.025 A
Lens Type
DIFFUSED ORANGE
DIFFUSED ORANGE
Luminous Intensity-Nom
850.0 mcd
850.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6.3 mm
9.4 mm
Packing Method
BULK
BULK
Peak Wavelength
610 nm
610 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
2
1
Compare SSF-LXH101MSOD with alternatives
Compare SSF-LXH1501SOD with alternatives