SSE1H3R3
vs
UES1H3R3MDJ1AA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
50240 mΩ
Leakage Current
0.003 mA
0.00495 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
14 mA
Surface Mount
NO
NO
Tan Delta
0.1
0.12
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8532.22.00
JESD-609 Code
e0
Manufacturer Series
ES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SSE1H3R3 with alternatives
Compare UES1H3R3MDJ1AA with alternatives