SSB7TP110502 vs 1-1546975-1 feature comparison

SSB7TP110502 TE Connectivity

Buy Now Datasheet

1-1546975-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD:UL 94V-2, THERMOPLASTIC UL 94V-2, THERMOPLASTIC
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 11 11
Rated Current 20 A 20 A
Rated Voltage 600 V 600 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare SSB7TP110502 with alternatives

Compare 1-1546975-1 with alternatives