SSB7TG200109 vs SSB7TF20050011 feature comparison

SSB7TG200109 TE Connectivity

Buy Now Datasheet

SSB7TF20050011 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-2, POLYPROPYLENE STANDARD: UL94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 20 20
Rated Current 20 A 20 A
Rated Voltage 600 V 600 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare SSB7TG200109 with alternatives

Compare SSB7TF20050011 with alternatives