SSB6TF200480 TE ConnectivityBuy Now Datasheet |
SSB6TE201381 TE ConnectivityBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | TE CONNECTIVITY LTD | TE CONNECTIVITY LTD |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | 94V-2, POLYPROPYLENE | 94V-2, POLYPROPYLENE |
Fastening Method | SCREW | SCREW |
Mounting Type | BOARD | BOARD |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 20 | 20 |
Rated Current | 20 A | 20 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | CSA; UL | CSA; UL |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | BARRIER STRIP TERMINAL BLOCK |
Wire Gauge | 12 AWG | 12 AWG |
Base Number Matches | 1 | 1 |