SSB6TE260100 vs RSB6VM26120123 feature comparison

SSB6TE260100 TE Connectivity

Buy Now Datasheet

RSB6VM26120123 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-2, POLYPROPYLENE POLYPROPYLENE, UL 94V-2
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 26 26
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare SSB6TE260100 with alternatives

Compare RSB6VM26120123 with alternatives