SSB6FG030700 vs SSB6CM031380 feature comparison

SSB6FG030700 TE Connectivity

Buy Now Datasheet

SSB6CM031380 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-2, POLYPROPYLENE 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare SSB6FG030700 with alternatives

Compare SSB6CM031380 with alternatives