SSB3FP18030111NN vs SSB3FM18020115NN feature comparison

SSB3FP18030111NN Thomas & Betts

Buy Now Datasheet

SSB3FM18020115NN Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-2 POLYPROPYLENE, 94V-2
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 18 18
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare SSB3FP18030111NN with alternatives

Compare SSB3FM18020115NN with alternatives