SSA9.0C vs SA90A-TB-LF feature comparison

SSA9.0C Semicon Components Inc

Buy Now Datasheet

SA90A-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC WON-TOP ELECTRONICS CO LTD
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 12.2 V 115.5 V
Breakdown Voltage-Min 10 V 100 V
Breakdown Voltage-Nom 10 V 25.65 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16 V 146 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 9 V 90 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DO-15
Pin Count 2
JEDEC-95 Code DO-15
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260

Compare SSA9.0C with alternatives

Compare SA90A-TB-LF with alternatives