SS5616US vs FR104SGR0 feature comparison

SS5616US Sensitron Semiconductors

Buy Now Datasheet

FR104SGR0 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR TAIWAN SEMICONDUCTOR CO LTD
Part Package Code MELF
Package Description E-LELF-R2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code E-LELF-R2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 2 µs 0.15 µs
Surface Mount YES NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 1
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare SS5616US with alternatives

Compare FR104SGR0 with alternatives