SS40
vs
SL14M
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
WEITRON TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
1.5 mm
|
|
Body Height |
3 mm
|
|
Body Length or Diameter |
4.1 mm
|
|
Housing |
PLASTIC
|
|
Magnetic Field Range-Max |
25 mT
|
|
Magnetic Field Range-Min |
-25 mT
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Current-Max |
15 mA
|
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current-Max |
20 mA
|
1 A
|
Output Type |
DIGITAL CURRENT
|
|
Output Voltage-Max |
0.4 V
|
|
Package Shape/Style |
RECTANGULAR
|
|
Response Time |
0.2 µs
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR, HALL EFFECT
|
|
Supply Voltage-Max |
24 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
NO
|
YES
|
Termination Type |
SOLDER
|
|
Base Number Matches |
4
|
1
|
Package Description |
|
R-PDSO-F2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
FREE WHEELING DIODE
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
|
40 V
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SL14M with alternatives