SS38F-W vs B380-1 feature comparison

SS38F-W Rectron Semiconductor

Buy Now Datasheet

B380-1 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Yes
Active Contact Manufacturer
RECTRON LTD WEITRON TECHNOLOGY CO LTD
SMAF, 2 PIN R-PDSO-F2
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, LOW POWER LOSS LOW POWER LOSS
EFFICIENCY EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.7 V 0.85 V
R-PDSO-F2 R-PDSO-F2
e3
80 A 80 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
80 V 80 V
300 µA 500 µA
80 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN
FLAT FLAT
DUAL DUAL
1 1

Compare SS38F-W with alternatives

Compare B380-1 with alternatives