SS36HE3_B/I
vs
SS36HM3_A/H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
SMC, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
8 Weeks
8 Weeks
Date Of Intro
2019-01-21
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
0.75 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
60 V
60 V
Reverse Current-Max
500 µA
500 µA
Reverse Test Voltage
60 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
30
Compare SS36HE3_B/I with alternatives
Compare SS36HM3_A/H with alternatives