SS35B
vs
S3ABHE3-TP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.75 V
|
1.15 V
|
Non-rep Pk Forward Current-Max |
100 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
3 A
|
3 A
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
SMB, 2 PIN
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
50 V
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
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
SMALL OUTLINE
|
Reference Standard |
|
AEC-Q101
|
Reverse Current-Max |
|
10 µA
|
Reverse Test Voltage |
|
50 V
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare SS35B with alternatives
Compare S3ABHE3-TP with alternatives