SS34HR6 vs SK34-T3 feature comparison

SS34HR6 Taiwan Semiconductor

Buy Now Datasheet

SK34-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V
JEDEC-95 Code DO-214AB DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 70 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 60 V 40 V
Reverse Current-Max 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 3
Qualification Status Not Qualified

Compare SS34HR6 with alternatives

Compare SK34-T3 with alternatives