SS34HE3_B/H vs SK34-TP feature comparison

SS34HE3_B/H Vishay Intertechnologies

Buy Now Datasheet

SK34-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
SMC, 2 PIN SMC, 2 PIN
unknown not_compliant
EAR99 EAR99
8 Weeks
2019-01-21
FREE WHEELING DIODE, LOW POWER LOSS
EFFICIENCY GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.5 V 0.5 V
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
100 A 100 A
1 1
1 1
2 2
-55 °C -55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
AEC-Q101
40 V 40 V
500 µA 100 µA
40 V 40 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
Yes
DO-214AB
2
8541.10.00.80
MCC
40 V
150 °C
Not Qualified
10

Compare SS34HE3_B/H with alternatives

Compare SK34-TP with alternatives