SS34F-W vs SS34+ feature comparison

SS34F-W Rectron Semiconductor

Buy Now Datasheet

SS34+ SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD SPC TECHNOLOGY/ MULTICOMP
Package Description SMAF, 2 PIN R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.55 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 500 µA 1000 µA
Reverse Test Voltage 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer Multicomp Pro

Compare SS34F-W with alternatives

Compare SS34+ with alternatives