SS34AQF1 vs SDB30A40 feature comparison

SS34AQF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SDB30A40 Kodenshi Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD KODENSHI AUK CORP
R-PDSO-C2 R-PDSO-F2
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, LOW LEAKAGE CURRENT
EFFICIENCY LOW POWER
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.5 V 0.55 V
DO-214AC
R-PDSO-C2 R-PDSO-F2
70 A 70 A
1 1
1 1
2 2
125 °C 150 °C
-55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
AEC-Q101
40 V 40 V
500 µA 500 µA
YES YES
SCHOTTKY SCHOTTKY
C BEND FLAT
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
1 2

Compare SS34AQF1 with alternatives

Compare SDB30A40 with alternatives