SS34AQF1 vs SD883-04 feature comparison

SS34AQF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SD883-04 Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD FUJI ELECTRIC CO LTD
Package Description R-PDSO-C2 R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.45 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 70 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pin Count 2
Qualification Status Not Qualified

Compare SS34AQF1 with alternatives

Compare SD883-04 with alternatives