SS34 vs SS34HE3_B/H feature comparison

SS34 Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SS34HE3_B/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHENZHEN LUGUANG ELECTRONIC TECHNOLOGY CO LTD VISHAY INTERTECHNOLOGY INC
Part Package Code SMC
Package Description SMC, 2 PIN SMC, 2 PIN
Manufacturer Package Code SMC
Reach Compliance Code unknown unknown
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Application GENERAL PURPOSE EFFICIENCY
Breakdown Voltage-Min 40 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 500 µA 500 µA
Reverse Test Voltage 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 19 1
ECCN Code EAR99
Factory Lead Time 8 Weeks
Date Of Intro 2019-01-21
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q101
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare SS34HE3_B/H with alternatives