SS33A-XX-TR30 vs SX33T&R feature comparison

SS33A-XX-TR30 Taitron Components Inc

Buy Now Datasheet

SX33T&R Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAITRON COMPONENTS INC CONTINENTAL DEVICE INDIA LTD
Package Description R-PDSO-C2 SMA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.55 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 500 µA 0.25 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard TS 16949
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SS33A-XX-TR30 with alternatives

Compare SX33T&R with alternatives