SS28AF4 vs DS28W-W feature comparison

SS28AF4 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

DS28W-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD RECTRON LTD
Package Description R-PDSO-C2 SOD-123FH, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 0.7 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 100 µA 300 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN MATTE TIN
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Reverse Test Voltage 80 V

Compare SS28AF4 with alternatives

Compare DS28W-W with alternatives