SS25 vs B250 feature comparison

SS25 General Instrument Corp

Buy Now Datasheet

B250 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL INSTRUMENT CORP LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.7 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 62
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Lite-On
Peak Reflow Temperature (Cel) 255
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SS25 with alternatives

Compare B250 with alternatives