SS23SHE3_B/I
vs
CMS07(T2L,TEM,Q)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Date Of Intro
2019-08-20
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.45 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
200 µA
500 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Samacsys Manufacturer
Toshiba
Reverse Test Voltage
30 V
Compare SS23SHE3_B/I with alternatives
Compare CMS07(T2L,TEM,Q) with alternatives
CMS07(T2L,TEM,Q) vs CDBMS230-HF
CMS07(T2L,TEM,Q) vs S23F6
CMS07(T2L,TEM,Q) vs CMS06(TE12L,Q,M)
CMS07(T2L,TEM,Q) vs MBRS130LT3G
CMS07(T2L,TEM,Q) vs CMS07(TE12R)
CMS07(T2L,TEM,Q) vs DSS23
CMS07(T2L,TEM,Q) vs CMS07(T2L,TEMQ)
CMS07(T2L,TEM,Q) vs CMS07(TE12L)
CMS07(T2L,TEM,Q) vs RB068L-30TE25