SS22P vs SC4502MLTRT feature comparison

SS22P Micro Commercial Components

Buy Now Datasheet

SC4502MLTRT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SEMTECH CORP
Part Package Code DO-214AC SOIC
Package Description PLASTIC, SMAJ, 2 PIN HVSON, SOLCC10,.12,20
Pin Count 2 10
Reach Compliance Code unknown compliant
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer SEMTECH
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16 V
Input Voltage-Min 1.4 V
Input Voltage-Nom 2 V
JESD-30 Code S-PDSO-N10
Length 3 mm
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 2000 kHz
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

Compare SS22P with alternatives