SS22D681MCAWPEC vs EETHC2D681BJ feature comparison

SS22D681MCAWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

EETHC2D681BJ Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 187 mΩ 293 mΩ
Leakage Current 0.07376 mA 1.1063 mA
Manufacturer Series SS2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1650 mA 1750 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 22 mm
JESD-609 Code e3
Length 40 mm
Package Style Snap-in
Terminal Finish Tin (Sn)

Compare SS22D681MCAWPEC with alternatives

Compare EETHC2D681BJ with alternatives