SS215LW
vs
UFM203-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
RECTRON LTD
Reach Compliance Code
unknown
compliant
Factory Lead Time
8 Weeks
Additional Feature
LOW POWER LOSS
LOW LEAKAGE CURRENT, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
0.95 V
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Current-Max
10 µA
5 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2018-10-13
JEDEC-95 Code
DO-214AA
Reverse Recovery Time-Max
0.025 µs
Reverse Test Voltage
150 V
Compare SS215LW with alternatives
Compare UFM203-T with alternatives