SS215AF6 vs SK215AHF2G feature comparison

SS215AF6 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SK215AHF2G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.95 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Current-Max 100 µA 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 10

Compare SS215AF6 with alternatives

Compare SK215AHF2G with alternatives