SS215
vs
SK215B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MIL ELECTRONICS INC
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8541.10.00.80
Input Voltage-Max
14 V
Input Voltage-Min
10 V
Number of Terminals
6
2
Operating Temperature-Max
100 °C
150 °C
Operating Temperature-Min
-20 °C
-65 °C
Output Current-Max
0.2 A
2 A
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
MODULE,6LEAD,1.5
Package Style
MICROELECTRONIC ASSEMBLY
SMALL OUTLINE
Qualification Status
Not Qualified
Temperature Grade
OTHER
Base Number Matches
7
2
Rohs Code
Yes
Package Description
R-PDSO-C2
ECCN Code
EAR99
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
150 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
2
Number of Phases
1
Package Shape
RECTANGULAR
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
500 µA
Reverse Test Voltage
150 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL