SS210L vs SS210 feature comparison

SS210L HY Electronic Corp

Buy Now Datasheet

SS210 MIL Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HY ELECTRONIC CORP MIL ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80 8542.39.00.01
Category CO2 Kg 8.8 12.04
Compliance Temperature Grade Military: -55C to +150C Other: -20C to +100C
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2 6
Operating Temperature-Max 150 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Output Current-Max 2 A 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1000 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 2 19
Input Voltage-Max 14 V
Input Voltage-Min 10 V
Output Voltage-Nom 10 V
Package Equivalence Code MODULE,6LEAD,1.5
Qualification Status Not Qualified
Temperature Grade OTHER

Compare SS210L with alternatives