SS210FL-TP
vs
ES2BAF2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
MCC
|
|
Application |
GENERAL PURPOSE
|
SUPER FAST RECOVERY
|
Breakdown Voltage-Min |
100 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.85 V
|
0.95 V
|
JEDEC-95 Code |
DO-221AC
|
DO-214AC
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Current-Max |
100 µA
|
5 µA
|
Reverse Test Voltage |
100 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
FLAT
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
R-PDSO-C2
|
Additional Feature |
|
FREE WHEELING DIODE
|
Reverse Recovery Time-Max |
|
0.035 µs
|
|
|
|
Compare SS210FL-TP with alternatives
Compare ES2BAF2 with alternatives