SS2060LHET/R7 vs SS2P6-M3/84A feature comparison

SS2060LHET/R7 PanJit Semiconductor

Buy Now Datasheet

SS2P6-M3/84A Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY SEMICONDUCTORS
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.67 V 0.6 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Part Package Code DO-220AA
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
JEDEC-95 Code DO-220AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare SS2060LHET/R7 with alternatives

Compare SS2P6-M3/84A with alternatives