SS1H9-M3/61T vs SS19L_R1_00001 feature comparison

SS1H9-M3/61T Vishay Semiconductors

Buy Now Datasheet

SS19L_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Active Active
VISHAY SEMICONDUCTORS PANJIT INTERNATIONAL INC
DO-214AC
R-PDSO-C2 SMA, 2 PIN
2
unknown not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3
1
40 A
1 1
1 1
2 2
175 °C 150 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
Not Qualified
90 V 90 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN
C BEND C BEND
DUAL DUAL
2 1
Yes
Yes
-55 °C
NOT SPECIFIED

Compare SS1H9-M3/61T with alternatives

Compare SS19L_R1_00001 with alternatives